Molex

Molex believes in the transformative power of creating connections. As a leading global provider of connector solutions, Molex brings engineering excellence, trusted relationships, and an unparalleled commitment to quality and reliability to help customers across industries improve lives. Trusted for more than 80 years, Molex offers world-class design, manufacturing, and a portfolio of 100,000+ innovative products. Molex is doing more than developing solutions, it's creating connections for life.
-
Molex SInergy Modular High-Speed Hybrid ConnectorsSupports complex, high-performance systems by offering up to 25Gbps/lane in a modular form factor.17.06.2026 -
Molex OTS CP 3.3 Receptacle Cable AssembliesStandard discrete wire cable assemblies that deliver OTS solutions with a broad range of connectors.16.06.2026 -
Molex MiniCirc Dairesel KonnektörlerOffers IP68 protection, vibration resistance, a compact size, and tactile feedback upon full mating.18.05.2026 -
Molex Premo-Flex Ultra Flex Superior Retention FFC/FPCFeature self-locking nails for superior retention, flame-retardant insulation, and high flex life.20.02.2026 -
Molex Easy-On FFC/FPC FlexiSnap-15 KonnektörlerFeature a one-touch locking mechanism with a secure locking nail design for reliable operation.20.02.2026 -
Molex Flexi-Latch+ KonnektörlerDesigned to meet industry standards and streamline assembly.13.02.2026 -
Molex Micro-Fit+ OCP M-PIC 12 V KonnektörlerSupports up to 864W to peripheral devices as defined within OCP M-PIC specifications.27.01.2026 -
Molex Chip Attenuators & TerminationsDesigned to reduce the attenuation at elevated temperatures, providing the optimal response.17.11.2025 -
Molex Off-The-Shelf (OTS) HyperQube Cable AssembliesDesigned with a large wire gauge that allows connectors to accommodate prototype requirements.27.10.2025 -
Molex Mini-Fit ToolingComprehensive range of ruggedized tools designed for use with Mini-Fit terminals.12.09.2025 -
Molex SideWize KonnektörleriSide-exit receptacle eliminates cable bend radius, touch-safe/finger-proof to reduce electric shock.01.09.2025 -
Molex Premo-Flex SlimStack FFC/FPC JumpersUtilizes 0.35mm-pitch connectors and supports up to 30Gbps data rates using a compact form factor.29.08.2025 -
Molex VersaPower KonnektörleriFeatures a fine 0.30mm pitch and a compact mated height of 0.60mm.08.08.2025 -
Molex PowerWize 3.40mm InterconnectsLeverages Coeur socket technology to deliver power efficiency crucial for cost management.28.04.2025 -
Molex OTS Mini-Fit BMI Cable AssembliesProvides up to 13A current per circuit and high-power delivery for demanding applications.11.04.2025 -
Molex TriMate® Dayanıklı Dairesel KonnektörlerAvailable in ratcheting threaded plugs, push-pull plugs, & break-away plugs for quick dematings.25.03.2025 -
Molex Pico-EZmate High-Current OTS Cable AssembliesDesigned to deliver up to 5A current with 1.8mm pitch.17.03.2025 -
Molex MMC Kablo TakımlarıHelps data centers optimize space and density to meet AI-driven requirements by using a VSFF design.10.02.2025 -
Molex MXMag 2x1 Magnetic JacksFeature 125V maximum voltage, 750 maximum mating cycles, and 0.1A maximum current per contact.10.12.2024 -
Molex OTS Micro-Fit+ 3mm-Pitch Cable AssembliesHandles up to 8.5A of current to support demanding applications within a small footprint.25.11.2024 -
Molex Premo-Flex Hot Bar Solder FFC JumpersOffer improved mechanical strength and deliver excellent electrical performance.08.11.2024 -
Molex MX-DaSH Kablo-Kablo Bağlantı SistemiCombines power and ground circuits and high-speed data connection into one connector system.29.10.2024 -
Molex Yüksek Hızlı FAKRA-Mini (HFM) Ara Bağlantı SistemiCompact, high-performance solution tailored for the demands of modern vehicle architectures.07.10.2024 -
Molex MLX Coaxial CableDual-shielded design improves flexibility and reduces signal loss over long distances.07.10.2024 -
Molex MicroBeam Konnektörler ve Kablo TakımlarıDelivers low-profile and high-performance connectivity for high-density, near-chip applications.18.09.2024 -