GCT 1mm Pitch Standard FFC Jumper Cables

GCT 1mm Pitch FFC Jumper Cables offer 4 to 50 conductors in various standard length. These jumper cables are available in either A type, where the contacts are on the same side, or D type, where the contacts are on opposite sides. The 1mm pitch FFC cables can be folded into different shapes to save space, enabling them to fit perfectly into the equipment, and can be folded to navigate intricate designs. These jumper cables operate at -40°C to +80°C/+105°C  temperature range, 30 cycles durability, 4 to 50 conductors, 1A current rating, and 60V voltage rating.

Features

  • 1mm pitch cables
  • Contact layout:
    • Type A - contacts the same side
    • Type D - contacts the opposite side
  • Tinned copper conductor
  • Flame-retardant polyester insulation
  • Polyester supporting tape
  • Flexible design
  • Available in a variety of thickness options

Specifications

  • 4 to 50 conductors
  • 1A current rating
  • 60V voltage rating
  • -40°C to 80°C/105°C operating temperature range
  • 30 cycles durability
Yayınlandı: 2023-11-08 | Güncellenmiş: 2025-12-16