HARTING Han-Modular® Inserts & Contacts

HARTING Han-Modular® product line features a range of modular inserts that enable the simple assembly of custom-designed connectors. Multiple termination styles, including IDC, screw, and crimp, are available. The HARTING Han-Modular guards are available in multi-color options for quick and easy visual identification of the connection. This helps to reduce the risk of mismating in the field.

Videos

Han Quintax/Coax Modules - Available in male and female variants, designed with polycarbonate (PC) material and RAL 7032 (pebble gray) color.

Han TC200 - Crimp contact is silver plated with a protective polycarbonate cap.

Han DD - Flexible use in the Han-Modular system, double module for 42 contacts, contact density raised by 25%.

Han MegaBit - Shielding bus separate from housing potential, suitable for Ethernet Cat5e, also suitable for Han B, Han M, Han EMC, and Han HPR hoods and housings.

Han Pneumatic Modules - Withstands 10,000 mating cycles, robust contacts made of metal or plastic, optimized flow rate pneumatic modules, available in a wide contact range.

Han 200A - Offers 200A current rating and 1000V voltage rating, available with axial and screw terminations.

RJ45 Ethernet Module - Shielded, connects all 8 data lines, fulfills Cat5e requirements.

Electrical Contacts - Data, signal, and power for demanding industrial requirements, easy assembly.

Pneumatic Contacts - For the transmission of compressed air and for installation in Han-Modular connectors, operating pressure up to 8 bar (116psi).

Han TC70 and TCC100 HMC Contacts - Enables contacts to meet at least 10,000 mating cycles, suitable for modular equipment, robotics, jumper cabling, and mobile charging systems.

Han 3A Push-In Inserts - Available in both male and female genders, these inserts feature a 10A rated current, 3 contacts, and polycarbonate material.

Han 4A Push-In Inserts - Available in both male and female genders, these inserts have an insulation resistance of >1010Ω and a temperature range of -40°C to +125°C.

Yayınlandı: 2018-08-15 | Güncellenmiş: 2026-03-03