HellermannTyton Magnetic Wire Management
HellermannTyton Magnetic Wire Management features industrial-grade mounts and fasteners powered by rare-earth magnets. These powerful magnets are made from neodymium, iron, and boron, often abbreviated NdFeB or NIB. Neodymium magnets are the strongest magnets in the world and are often referred to as permanent magnets because, in normal applications, they lose <1% of their strength over 10 years. Neodymium magnets from HellermannTyton do not require drilling, welding, or extra mounting hardware. The magnets adhere to most commercial and industrial metal surfaces, even when covered with oil, grease, paint, or debris.Features
- Use along steel surfaces where drilling holes is not desirable
- Ideal as "a second set of hands" to assist in cable routing, even when the final fastening method is non-magnetic
- Able to rotate and move as needed
- Reusable, which makes them handy for temporary applications
- Compared to traditional mounts, easier to attach to surfaces out of reach or hard to see
- Greater long-term mounting than adhesive
Applications
- Commercial
- Industrial
- Harsh environments
Application Examples
Videos
Additional Resources
Yayınlandı: 2023-06-01
| Güncellenmiş: 2024-11-13