Infineon Technologies Battery-Powered Applications

Infineon Technologies Battery-Powered Applications offers advanced power semiconductors, leveraging top-notch technology and manufacturing expertise. This diverse Infineon portfolio supports reliable and efficient solutions for various motor drive applications, including power tools, forklifts, e-skateboards, e-scooters, pedelecs, and more. Infineon's MOTIX™ gate drivers empower high-performance battery-operated products with BLDC or PMSM motors, enhancing efficiency and reducing maintenance in low-voltage applications. The devices are ideal for cordless power tools, gardening products, and automated guided vehicles.

MOTIX™ IMD700A/IMD701A are advanced motor controllers that combine the XMC1404 microcontroller and the 6EDL7141 3-phase gate driver IC in a single package. Ideal for developing next-gen battery-operated devices using BLDC or PMSM motors, these controllers feature integrated power supply and current shunt amplifiers, reducing the need for peripheral circuitry, optimizing PCB space, and enhancing system packaging options.

The MOTIX™ 3-phase motor control gate driver IC 6EDL7141 is a versatile stand-alone device with configurable gate drive currents up to 1.5A. The device effectively drives a variety of MOSFETs, minimizing losses and boosting efficiency. The device offers adjustable gate driver supply voltage (7V, 10V, 12V, 15V) even at low battery levels, thanks to built-in charge pumps. With customizable parameters for gate driver control, including slew rate, it minimizes system EMI. The 6EDL7141 features a user-friendly PC-based GUI tool for easy setting adjustments. Additionally, it ensures system reliability with protection features like OCP, UVLO, over-temperature, and locked rotor detection, enhancing robustness in challenging operating conditions.

USB-C into Battery-Powered Applications
Infineon offers two different families of solutions to help integrate USB-C™ into embedded applications: EZ-PD™ BCR and EZ-PD™ PMG1.

Features

  • Reduced external components and PCB area
  • Optimized efficiency and EMI
  • Maximum flexibility to use different inverter FET’s
  • Highly accurate current sense while saving external components
  • Higher dynamic range to increase signal resolution
  • Improve reliability and fault detection
  • Integrated power supplies
  • Adjustable slew rate
  • Programmable gate driver parameters
  • 3x current shunt amplifier
  • Complete dedicated motor control protection suite

Videos

Yayınlandı: 2024-01-02 | Güncellenmiş: 2024-08-20