Infineon Technologies EVAL-1ED020I12-B2 Evaluation Board

Infineon Technologies EVAL-1ED020I12-B2 Evaluation Board shows the functionalities and key features of the 1ED020I12-B2 IGBT and 1ED020I12-F2 gate drivers. Infineon 1ED020I12-B2 is a galvanic isolated single-channel IGBT driver IC. The IC features CT technology for 600V/1200V IGBTs. 

Features

  • 1200V coreless transformer isolated driver ICs
  • 2A rail-to-rail outputs
  • Protection function
  • V(cesat)-detection
  • Active Miller Clamp

Applications

  • Motor control and drives
  • Solutions for solar energy systems
  • Commercial, construction, and agricultural vehicles (CAVs)
  • Uninterruptible power supplies (UPS)
Yayınlandı: 2019-05-13 | Güncellenmiş: 2024-01-16