Infineon Technologies EVAL1ED3142MC12HSIC Gate Driver Evaluation Board

Infineon Technologies EVAL1ED3142MC12HSIC Gate Driver Evaluation Board is designed to evaluate the 1ED3142MC12H isolated gate driver IC in a half-bridge configuration. This board includes two IMZA120R020M1H, two 1ED3142MC12H CoolSiC™ 1200V SiC Trench MOSFETs, and a galvanically isolated onboard power supply generated with the EiceDRIVER™ Power 2EP130R transformer driver IC. The user can replace the gate driver IC to use this board to evaluate other ICs from the Infineon Technologies 1ED314xMC12H family.

Features

  • Easy measurement and configuration
  • Onboard power supply
  • Half bridge configuration
  • Switches unassembled

Applications

  • Battery energy storage systems (BESS)
  • EV charging
  • DIN rail power supply solutions
  • Industrial motor drives and controls
  • General-purpose motor drives
  • Photovoltaic
  • Motor control

Block Diagram

Block Diagram - Infineon Technologies EVAL1ED3142MC12HSIC Gate Driver Evaluation Board
Yayınlandı: 2026-01-16 | Güncellenmiş: 2026-02-02