Infineon Technologies iMOTION™ MADK Platform

Infineon Technologies iMOTION™ MADK Platform are modular application design kits for evaluating compact and flexible 3-phase motor drives. The iMOTION MADK evaluation platform covers 115V and 230V motor drive applications up to 300W. Two control board options are available and a range of power boards for a modular and scalable system solution. One control board is based on the XMC1302 Arm® Cortex®-M0 Microcontroller with tailored motor control peripherals and MATH hardware accelerator. The other board is an iMOTION™ IRMCK099 Digital Motion Control IC with an integrated Motor Control Engine (MCE).

Features

  • MCU control card with XMC1302 MCU and SEGGER J-Link debug interface
    • μC Probe-based GUI for motor parameterization and tuning with XMC1302
    • FOC motor control Software for XMC1302
    • Fully supported by Infineon's free-of-charge DAVE™ IDE and other
    • 3rd party Arm IDEs (For XMC 1302)
  • Alternatively IRMCK099 Control Card with MCE TOOL V2
    • MCE Designer GUI for motor parameterization and tuning with IRMCK099
    • Hardware implemented FOC algorithm
  • 4 different power boards with μIPM™ or μIPM™-DIP with integrated 500V or 250V MOSFET & 600V Gate-Driver
  • Easy to set up a complete motor drive system in less than 1 hour
  • Fast time to market - reduced design time & effort
  • Standard MADK platform M1 interface enables modularity, flexibility and scalability
  • Scalable power levels with μIPM and μIPM-DIP

Applications

  • Motor Control & Drives
  • Automation
  • Industrial
  • Fans & Pumps

Videos

Platform Diagram

Infineon Technologies iMOTION™ MADK Platform

Block Diagram

Block Diagram - Infineon Technologies iMOTION™ MADK Platform
Yayınlandı: 2016-05-25 | Güncellenmiş: 2022-03-11