TDK InvenSense MOD_CH101 Distance Sensor Module
TDK InvenSense MOD_CH101 Distance Sensor Module is designed for the rapid integration of Chirp’s CH101 ultrasonic Time-of-Flight (ToF) range sensor. This sensor module is mainly functional for prototyping and small-scale production in applications that are not extremely space-constrained. The MOD_CH101 module’s electronic interface is a standard 8-pin Flat Flex Cable (FFC) connector. This distance sensor module includes an omnidirectional acoustic housing with a 0.7mm diameter acoustic port and a 5.3mm outer diameter. The MOD_CH101 module is fast and provides accurate range measurements to targets at distances ranging from 4cm to 1.2m. This MOD_CH101 module integrates programmable modes that are optimized for medium- and short-range sensing applications.The MOD_CH101 distance sensor module operates at 1.8V single supply voltage and -40° to +85°C temperature range. This MOD_CH101 features a low-power microcontroller running advanced ultrasound firmware, customizable Field-of-View (FoV) up to 180°, and works in sunlight and other lighting. The sensor module is available in an 8mm x 8mm x 3.57mm PCBA package with a 1-hole lid opening. Typical applications include augmented and virtual reality, drones and robotics, mobile and computing devices, obstacle avoidance, printers and scanners, and proximity sensing.
Features
- Fast and accurate range-finding
- Operating range from 4cm to 1.2m
- Sample rate up to 100 samples/sec
- 1mm RMS range noise at 30cm range
- Programmable modes optimized for medium and short-range sensing applications
- Customizable Field-of-View (FoV) up to 180°
- Multi-object detection
- Works in sunlight and any other lighting
- Insensitive to object color, detects optically transparent surfaces like glass windows
- Miniature integrated module
- Low-power micro-controller running advanced ultrasound firmware
- -40°C to +85°C operating temperature range
- 1.8V ±10% single supply voltage
- RoHS and Green compliant
- Easy to integrate
- Single sensor for receive and transmit
- I2C fast-mode compatible interface and data rates up to 400kbps
- Dedicated programmable range interrupt pin
- Platform-independent software driver enables turnkey range-finding
- Ultra-low supply current
- 1 sample/s
- 13µA (10cm maximum range)
- 15µA (1m maximum range)
- 30 samples/s
- 33µA (10cm maximum range)
- 130µA (1m maximum range)
- 1 sample/s
- Host interface
- I2C at up to 400kbps
Applications
- Augmented and virtual reality
- Drones and robotics
- Mobile and computing devices
- Obstacle avoidance
- Printers and scanners
- Proximity sensing
- Presence detection
- Always-on sensing to lock/unlock and power on/off notebooks, tablets, and white goods
- Smart home
Additional Resources
- CH101 Distance Sensors Datasheet
- CH101 Mechanical Integration Guide
- CH101 and CH201 Ultrasonic Transceiver Handling and Assembly Guidelines
- Chirp Microsystems SonicLib Programmer’s Guide
- CH101 and CH201 SmartSonic Evaluation Kit User Guide
- SmartSonic Hello Chirp Application Hands-on Exercise
- Ultrasonic Module Pulse-Echo Test Procedure
Yayınlandı: 2020-09-01
| Güncellenmiş: 2024-09-03