IQD IQXO-79x Small SMD Clock Oscillators

IQD IQXO-79x Surface Mount Clock Oscillators are available in a small, 2.5x2.0x1.0mm industry standard 4-pad ceramic package with a hermetically sealed metal lid. The oscillators are available in two voltages, 3.3V (IQXO-791) and 1.8V (IQXO-790). IQD IQXO-79x series has a frequency range between 1.0 to 66MHz, a 15pF drive level, and HCMOS output.

Features

  • ±25ppm tight frequency stability 
  • -20°C to +70°C commercial operating temperature range 
  • Enable/Disable Function on pin 1
  • 10µA standby current
  • ±80ps typical period jitter (pk:pk)
  • 1ps maximum phase jitter (12kHz to 20MHz)
  • RoHS and REACH compliant

Applications

  • 2.4GHz ISM Tx
  • 4G/LTE/5G
  • BLUETOOTH®
  • Digital audio
  • DVD
  • Ethernet
  • Gigabit Ethernet
  • IoT
  • Microprocessors
  • M-PEG
  • Wi-Fi®

Dimension Diagram

Mechanical Drawing - IQD IQXO-79x Small SMD Clock Oscillators

Layout

Mechanical Drawing - IQD IQXO-79x Small SMD Clock Oscillators
Yayınlandı: 2019-09-04 | Güncellenmiş: 2025-09-11