Saia-Burgess V4N Subminiature Snap-Action Microswitches
Saia-Burgess V4N Subminiature Snap-Action Microswitches feature snap-on terminal covers and three actuator options, including a plunger, a plain lever, and a roller lever. These switches offer IP67 sealed protection and IP40 unsealed protection and come with UL, CSA, and ENEC approvals. Switch functions include change-over (CO), normally closed (NC), and normally open (NO). Saia-Burgess V4N Subminiature Snap-Action Microswitches are available in a variety of terminal types. Typical applications include industrial and materials handling equipment, vending machines, and automated teller machines (ATMs).Features
- IP67 sealed protection
- IP40 unsealed protection
- Solder terminals
- 2.8mm FASTON (quick-connect) terminals
- PCB terminals
- Actuator options
- Plunger
- Plain lever
- Roller lever
- Peg mounting option
- Pre-wired option
- Snap-on terminal covers
- Functions
- Change-over (CO)
- Normally closed (NC)
- Normally open (NO)
- 20mm x 10.3mm x 6.4mm dimensions
- UL, CSA, and ENEC approvals
Applications
- Critical functions
- Vending machines
- ATMs
- Safety
- Industrial handling equipment
- Materials handling equipment
Circuit Diagram
Yayınlandı: 2024-07-10
| Güncellenmiş: 2024-07-19