KEMET SSD Solution

KEMET Solid State Drive (SSD) Solution features a bank of capacitors to hold up the power rail when system power is lost. This energy allows the drive time to flush its caches and write its information tables. KEMET SSD Solution includes MLCCs, KO-CAP capacitors, radial aluminum electrolytics, radial supercapacitors, and inductors.

Solution Block Diagram

Block Diagram - KEMET SSD Solution

MLCC

Mechanical Drawing - KEMET SSD Solution

X7R - features +125°C maximum operating temperature and is considered temperature stable.

X5R - features +85ºC maximum operating temperature and is considered semi-stable.

KO-CAP

Mechanical Drawing - KEMET SSD Solution

KO-CAP - conductive organic polymer replaces traditionally used MnO2, exhibits safe failure mode that eliminates ignition failures.

T523 - features high energy density, stable capacitance with applied voltage and temperature, and no aging effects.

T545 - designed for high energy storage at low voltages (less than 20V).

Radial Aluminum Electrolytics

Mechanical Drawing - KEMET SSD Solution

Radial Aluminum Electrolytics - hold-up capacitors for enterprise SSD.

A765 - SMD conductive polymer aluminum solid electrolytic caps offer long life and high stability.

ESK -  single-ended lead capacitors for high-density PCBs.

ESH - single-ended lead capacitors that offer a long life of 2000 hours, operating temperature up to +105ºC.

ESG - single-ended lead capacitors capacitance range of 3.3µF to 330µF, low impedance, and long life.

Radial Supercapacitors

Mechanical Drawing - KEMET SSD Solution

Supercapacitors - designed for high energy storage applications, offers rapid charge/discharge, high cycle count, and open failure mode.

PWS Inductors

Mechanical Drawing - KEMET SSD Solution

PWS Inductors - wirewound chip inductors with low DC resistance.

Videos

Yayınlandı: 2018-03-19 | Güncellenmiş: 2023-08-29