MEAN WELL Peak Power Switching Power Supplies

MEAN WELL Peak Power Switching Power Supplies feature the LRS-N2, HRPG-1000N3, and HRP-150N3/300N3/600N3 series power supplies with a large 200% to 350% peak power capability. The peak power family offers a universal AC input (85VAC to 264VAC) and a 1U low-profile design. MEAN WELL Peak Power Switching Power Supplies operate up to +70°C and provide various protections against overload, overvoltage, overtemperature, and short-circuiting. The power supplies are ideal for a broad range of applications, including industrial automation machinery, control systems, diagnostic/biological facilities, emergency lighting, RF, laser-related machines, and mechanical, electrical, and telecommunication equipment.

Features

  • Includes LRS-N2, HRPG-1000N3, and HRP-150N3/300N3/600N3 series power supplies
  • 200% to 350% peak power capability
  • Universal AC input (85VAC to 264VAC)
  • 1U low-profile design
  • Up to +70°C operating temperature
  • Overload, overvoltage, overtemperature, and short-circuit protection

Applications

  • Industrial automation machinery
  • Industrial control systems
  • Mechanical and electrical equipment
  • Diagnostic/biological facilities
  • Test and measurement
  • Telecommunication equipment
  • Emergency lighting systems
  • Laser-related machines
  • Factory control
  • Motor loading
  • RF

Videos

Product Portfolio

Yayınlandı: 2024-01-19 | Güncellenmiş: 2024-01-24