Mikroe MIKROE-6068 Cooler Click
MikroE MIKROE-6068 Cooler Click is a compact add-on board designed as a cooling solution to manage heat in electronic systems efficiently. The MikroE Cooler Click features the Texas Instruments DRV8213 brushless DC motor driver, which allows for high-performance operation. The Cooler Click embeds a TMP007 temperature sensor and an MF25060V2-1000U-A99 cooling fan, creating a compact and ready-to-use cooling system. The board operates across a wide PWM frequency range from 0kHz to 100kHz, supporting both 3.3V and 5V logic levels. It features several protection mechanisms, including undervoltage lockout, overcurrent protection, and overtemperature shutdown.The MikroE Cooler Click is ideal for server rack cooling, embedded systems, development boards, gaming consoles, automotive electronics, and medical equipment. It is a versatile option for continuous cooling conditions in environments prone to overheating.
Features
- On-board modules
- Integrated temperature sensor
- Cooling fan with rotation speed up to 10k RPM
- PWM driver control with adjustable frequency
- Auto Sleep mode
- Protection features
- Alert interrupt
- Full protection and diagnostics
- I2C and PWM interface
- ClickID
- mikroBUS compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Server rack cooling
- Embedded systems
- Development boards
- Gaming consoles
- Automotive electronics
- Medical equipment
Overview
Yayınlandı: 2024-08-20
| Güncellenmiş: 2024-09-05