Mikroe Stepper 11 Click

Mikroe Stepper 11 Click features the Toshiba Semiconductor TB9120AFTG two-phase bipolar stepping motor driver. The driver has a clock input interface and a PWM constant-current control system. It supports from full-step to 1/32 steps for less motor noise and smoother control, while the PWM constant-current control allows stable output waveforms in mixed decay mode. It comes with a stall detection feature, and several anomaly detection functions.

Features

  • On-board modules
  • PWM constant-current control
  • Built-in a mixed decay mode
  • Selectable excitation mode
  • Anomaly detection functions
  • Stall detection function
  • GPIO, I2C interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V or 5V, external input voltage

Applications

  • Small stepping motors in a wide range of automotive applications

Overview

Mikroe Stepper 11 Click
Yayınlandı: 2021-09-14 | Güncellenmiş: 2022-03-11