Molex PowerWize High-Current Interconnect System

Molex PowerWize High-Current Interconnect System is a high-current wire-to-board / wire-to-busbar interconnect system that allows engineers to deliver power throughout their designs. The two-circuit headers and receptacle housings are available in two sizes: 6mm (rated up to 120A) and 8mm (rated up to 175A). Mechanically keyed, color-coded versions are available for applications that require multiple headers on the same board. Color-coding ensures that cable assemblies are not mismated during system integration. The screw-mount headers can attach to either PCBs or busbars. Molex PowerWize applications include industrial automation, alternative energy, data centers, test and measurement, and telecommunication.

Pre-crimped Leads

221960-1126 and 221960-2126

Features

  • Capable of delivering up to 175A per circuit
  • Color-coded and mechanically keyed header and receptacle housing options prevent mismating during system integration
  • Crimp contact options available that crimp to 1/0AWG, 2AWG, 4AWG, 6AWG, 8AWG, and 10AWG wires
  • Low contact resistance and low voltage drop design minimize heat generation at the contact interface
  • Compact design useful in applications with space constraints
  • Screw-mount headers attach to either PCBs or busbars for enhanced manufacturing flexibility

Applications

  • Data centers
    • Enterprise switches
    • Servers
    • Data storage
    • Power shelves
    • Power distribution units (PDU)
    • Uninterruptible power supplies (UPS)
  • Test and measurement
    • Instrumentation
  • Industrial automation
    • DC-to-AC inverters
    • AC-to-DC rectifiers
    • Factory equipment
  • Alternative energy
    • Battery farms
  • Telecommunications
    • 5G / 6G radios
    • Base station equipment

Videos

Molex PowerWize High-Current Interconnect System
Yayınlandı: 2022-04-15 | Güncellenmiş: 2025-04-24