Murata Electronics MYMGM MonoBK™ DC/DC Converters

Murata Electronics MYMGM MonoBK™ DC/DC Converters offer an input voltage range of 7.5VDC to 15VDC, a maximum output current of up to 40A with two modules, and a programmable output voltage of 0.7VDC to 1.8VDC. These non-isolated, point-of-load (PoL) converters feature a compact form factor measuring 10.5mm x 9mm x 5mm. These miniature MonoBlock type DC/DC power converters are designed for embedded applications and are based on a fixed frequency synchronous buck converter switching topology. Murata MYMGM MonoBK DC/DC Converters offer on/off control, power good signal output, and PMBus™ ALERT output. A PMBus interface allows digital signals to handle and monitor various parameters. These converters include undervoltage lockout (UVLO), output short-circuit protection, and overcurrent protection.

Features

  • Quick response to load change
  • Ultra-small surface-mount package
  • Outstanding thermal derating performance
  • Overcurrent protection
  • On/off control (positive logic)
  • Power good signal
  • PMBus interface available

Applications

  • Powering FPGAs and CPUs
  • Datacom/telecom systems
  • Distributed bus architectures
  • Programmable logic
  • Mixed voltage systems

Specifications

  • 0.7VDC to 1.8VDC settable output voltage
  • Up to 40A output current with two modules
  • 10.5mm x 9mm x 5mm dimensions
  • Up to 94% efficiency
  • High reliability
  • 700-cycle heat shock testing (-40°C to +125°C)

Simplified Application

Chart - Murata Electronics MYMGM MonoBK™ DC/DC Converters
Yayınlandı: 2020-08-18 | Güncellenmiş: 2025-11-13