Murata Power Solutions NXF1 Isolated DC-DC Converters

Murata Power Solutions NXF1 Isolated DC-DC Converters are 1W regulated single-output units that operate at a 3.3V and 5V input and output voltage range. These NXF1 converters feature 3kVDC isolation hipot test and are constructed in an SMD package. The 5V input modules operate in a -40°C to +105°C temperature range, and the 3.3V input units operate in a -40°C to +90°C temperature range. Murata Power Solutions NXF1 Isolated DC-DC Converters are ideal for use in a variety of industrial control, automation, instrumentation, medical, and automotive applications.

Features

  • Fully regulated 1W design
  • 3.3V and 5V input and output voltages
  • 3.3kVDC isolation hipot test
  • UL 60950 recognition pending, reinforced insulation to a working voltage of 125Vrms
  • ANSI/AAMI ES60601-1 pending for 2MOOP, 1MOPP
  • Operating temperature range
    • -40°C to +105°C for 5V input
    • -40°C to +90°C for 3.3V input
  • Typical line regulation
    • 0.03% for 3.3V
    • 0.01% for 5V
  • Typical load regulation
    • 0.5% for 3.3V
    • 0.4% for 5V
  • SMD package
  • Low barrier capacitance, typically 2.2pF

Applications

  • Process control
  • Solar inverters
  • Automotive battery-management systems (BMS)
  • Monitoring equipment
  • Power distribution and monitoring
  • Test equipment

Mechanical Drawing

Mechanical Drawing - Murata Power Solutions NXF1 Isolated DC-DC Converters
Yayınlandı: 2018-04-16 | Güncellenmiş: 2025-07-23