Neutron Controls AURIX™ TC214/224/234 MCU Platform Module Kit
Neutron Controls AURIX™ TC214/224/234 MCU Platform Module Kit features a variety of SAK-TC2x4 MCU pin-compatible versions in a TQFP144 package. The MCU Platform Module Kits can easily be integrated using the MCU pins routed out to two 200-position pad arrays on the bottom.The Neutron Controls AURIX TC214/224/234 MCU Platform Module Kit supports standalone operations by incorporating required power conversion, clock, system configuration, programming, and debugging connections.
The TC214/224/234 MCU Platform Module Kit offers a Board Support Package software with all required parts for MCU boot configuration and start-up, written in C code. Additionally, the Modules provide complete hardware development support with schematics, BOM, layout, Gerbers, PCB stack-up, and high-speed design rules.
Features
- Infineon AURIX SAK-TC2x4 MCU pin-compatible versions (214/224/234) in TQFP144 package
- Single core up to 200MHz, 2MB Flash, 736kB SRAM with HSM, ADAS and Ethernet
- Default 20MHz crystal with optional socket for custom crystal
- Core voltage SMPS for 1.3V generation (optional LDO)
- Infineon DAP 10-position programming and debugging header (or alternative JTAG)
- Generic UART/CLI 4-pin header with USB cable
- SPI to I2C bridge for compatibility with other TC2xx devices
- MCU temperature sensor connected to onboard I2C bus
- System and MCU configuration 8-position DIP switch
- "No solder" headers to configure module in standalone mode and external power
- Critical voltage rails supervisor with LED
- User "Status" and "Reset" LEDs
- Compact design for easy target integration, line-up compatible with remaining TC2xx series
Kit Contents
- Infineon AURIX TC2xx MCU Module with feet/standoffs
- Power adapter converts 120V to 3.3V
- Infineon Mini Wiggler
- USB adapter
- Quick Start Guide for RDL kits
- USB Flash drive with software image/documentation
- Box and internal foam for MCUKITs
- Label for MCUKIT TC2xx
MCU Kit Overview
Block Diagram
Yayınlandı: 2020-09-10
| Güncellenmiş: 2024-05-16