Newhaven Display Vacuum Fluorescent Displays (VFDs)

Newhaven Display Vacuum Fluorescent Displays (VFDs) are engineered to deliver high-contrast, high-brightness visual output in environments where reliability and readability are essential. These VFDs use self-emitting phosphor technology sealed within a vacuum envelope. This design eliminates the need for backlighting while offering wide viewing angles, fast response times, and long operational life.

VFD Overview

Infographic - Newhaven Display Vacuum Fluorescent Displays (VFDs)

Dot Matrix VFDs

The bare glass vacuum fluorescent displays are designed for direct integration into custom systems and enclosures. Dot matrix VFDs use dot-based character construction to support alphanumeric data, symbols, and simple graphics with exceptional clarity.

FEATURES
           •  Flexible dot-matrix character formation (commonly 7 or 5x8)
           •  High brightness and contrast without backlighting
           •  Excellent readability across wide viewing angles
           •  Stable performance across wide temperature ranges
           •  Ideal for custom electronics and front-panel integration

APPLICATIONS
           •  Industrial instrumentation and control panels
             Medical and laboratory devices
           •  Measurement and diagnostic equipment
           •  Audio, broadcast, and communication systems

Dot Matrix VFD Modules

These modules integrate VFD glass with onboard driver and controller circuitry, providing a complete and ready-to-use display solution. The dot matrix VFD modules simplify system design while retaining the optical advantages of vacuum fluorescent technology.

FEATURES
           •  Integrated driver and controller electronics
             Standard dot-matrix character formats
           •  Serial and parallel interface options
           •  Single-supply operation for simplified power design
           •  LCD-compatible footprints for drop-in replacement designs
           •  Reduced bill-of-materials and development time
           •  Simplified microcontroller integration
           •  Consistent brightness over temperature extremes
           •  Elimination of backlight degradation concerns

7-Segment VFDs

These VFDs are optimized for numeric readouts where fast recognition, high contrast, and reliability are essential. The 7-segment displays offer clearly defined segments that provide uniform illumination for time, count, and measurement values.

FEATURES
           •  Bright, evenly illuminated numeric segments
           •  High contrast on deep black background
           •  Wide viewing angles for multi-user visibility
           •  Reliable operation in varying lighting conditions
           •  Long service life for continuous operation

APPLICATIONS
           •  Industrial timers and counters
             Test and measurement instruments
           •  Audio and video equipment displays
           •  Status, monitoring, and indicator panels

Yayınlandı: 2026-04-07 | Güncellenmiş: 2026-04-29