NKK Switches M Series Miniature Rocker Switches
NKK Switches M Series Miniature Rocker Switches feature three panel-mounting methods for application flexibility: flat frame for flush with face/sub-panel, snap-in, and PCB mounts. The switches provide high insulating barriers to increase circuit isolation and add protection to contact points. The M series offers a molded diallyl phthalate case with a UL 94V-0 flammability rating, which is suitable for harsh environmental uses. The miniature rocker switches have epoxy-sealed terminals to prevent solder flux or other contaminant ingress and a bias guard to prevent contact misalignment. NKK Switches M Series Miniature Rocker Switches deliver a high 1500V dielectric strength between the contacts and case due to the frame-clinching capability.Features
- Three panel-mounting methods
- Flat frame for flush with face/sub-panel
- Snap-in
- PCB
- High insulating barriers increase circuit isolation
- Provides added protection to contact points
- Molded diallyl phthalate case
- UL 94V-0 flammability rating
- Epoxy-sealed terminals prevent solder flux ingress
- Prominent external insulating barriers
- Increases insulation resistance and dielectric strength
- Integrated bias guard prevents contact misalignment
Specifications
- Resistive load electrical capacity varies by model
- 0.1A recommended minimum voltage current at 2VAC/DC
- 4A recommended voltage current at 30VDC for on-none-on circuits
- 3A recommended voltage current at 30VDC for other circuits
- 0.4VA max logic level (gold) at 28VAC/DC
- 10mΩ max silver contact resistance
- 20mΩ max gold contact resistance
- 1000MΩ min insulation resistance at 500VDC
- 1000VAC min dielectric strength between contacts
- 1500VAC min dielectric strength between contacts and case
- 50,000-operation mechanical lifespan
- 25° angle of throw
- -30°C to +85°C operating temperature range
- 90% to 95% humidity
- 10Hz to 55Hz vibration with peak-to-peak 1.5mm amplitude
- 500m/s2 acceleration shock rating
Yayınlandı: 2010-01-15
| Güncellenmiş: 2024-06-06