NMB Technologies Next-Gen High Performance 40mm Server Fans

NMB Technologies Next-Gen High Performance 40mm Server Fans offer speeds of up to 40,000RPM, a 12V rated voltage, and UL 94V-0 rated construction. These 40mm server fans offer a 15% increase in speed, 24% increase in airflow, and a 20% boost in static pressure compared to current NMB designs. These fans deliver high performance, and the 40mm x 56mm design is counter-rotating. Suitable applications for the 40mm server fans from NMB Technologies include data centers, servers, power supplies, networking, telecom, and robotics.

Features

  • High-performance
  • Three-phase motor technology
  • 40,000RPM speed
  • Energy-saving design
  • Low vibration
  • Increased efficiency for long life
  • Outfitted with NMB precision-machined ball bearings

Applications

  • Data centers
  • Servers
  • Power supplies
  • Networking
  • Telecom
  • Robotics

Specifications

  • 10MΩ insulation resistance
  • 500VAC dielectric withstanding voltage
  • 70,000 hours of life at +40°C
  • 12V rated voltage
  • -10°C to +70°C operating temperature range
  • UL 94V-0 plastic impeller and casing
  • Dimensions
    • 40mm x 40mm x 28mm (04028DA)
    • 40mm x 40mm x 56mm (04056EA)
Yayınlandı: 2025-08-26 | Güncellenmiş: 2025-10-03