NMB Technologies Telecom Fans
NMB Technologies Telecom Fans feature auto-restart or polarity protection and 700VAC dielectric withstand voltage. These NMB telecom fans feature 12VDC or 48VDC operating voltage and airflow ranging from 19.4CFM to 185CFM. Options include a metal casing that provides high reliability in high temperatures. The Telecom Fans operate at a temperature range of -10°C to +70°C. These fans are designed for use in telecom applications.Features
- Designed for use in telecom applications
- Auto-restart or polarity protection
- 700VAC dielectric withstand voltage
- 12VDC or 48VDC operating voltage
- 19.4CFM to 185CFM airflow range
- Metal casing option for high reliability in high temperatures
- -10°C to +70°C operating temperature range
Additional Resource
View Results ( 7 ) Page
| Parça Numarası | Veri Sayfası | Hava akışı | Yükseklik | Derinlik | Genişlik | İşletim Besleme Voltajı |
|---|---|---|---|---|---|---|
| 06038DA-12S-EWF-D | ![]() |
73 CFM (2.06 m3/min) | 60 mm | 38 mm | 60 mm | 12 VDC |
| 06038DA-12N-EL-E0 | ![]() |
45.2 CFM (1.28 m3/min) | 60 mm | 38 mm | 60 mm | 12 VDC |
| 06038DA-12Q-EAD-0 | ![]() |
52.9 CFM (1.5 m3/min) | 60 mm | 38 mm | 60 mm | 12 VDC |
| 06038DA-12Q-ETD-0 | ![]() |
52.9 CFM (1.5 m3/min) | 60 mm | 38 mm | 60 mm | 12 VDC |
| 06038DA-12S-EAD-0 | ![]() |
66.3 CFM (1.87 m3/min) | 60 mm | 38 mm | 60 mm | 12 VDC |
| 06038DA-12S-ETD-0 | ![]() |
66.3 CFM (1.87 m3/min) | 60 mm | 38 mm | 60 mm | 12 VDC |
| 06038DA-24Q-EAD-0 | ![]() |
52.9 CFM (1.5 m3/min) | 60 mm | 38 mm | 60 mm | 24 VDC |
Yayınlandı: 2017-09-07
| Güncellenmiş: 2025-08-21