NMB Technologies IP69K Cooling Fans

NMB Technologies IP69K Cooling Fans are available in a range of sizes with a 12VDC, 24VDC, or 48VDC operating voltage and airflow ranging from 12.36CFM to 346.8CFM. These NMB fans have the highest extreme environment rating and offer protection against close-range, high-temperature, and high-pressure spray-downs. Options include a metal casing for even more reliability in high temperatures. The IP69K Cooling Fans operate at a temperature range of -10°C to +70°C. Typical applications include harsh environments, factory automation, food processing industry, refrigeration, LED lighting system cooling, inverters, telecom, and horticulture.

Features

  • Highest extreme environment rating
  • Protected against close-range, high temperature, and high-pressure spray-downs
  • 12VDC, 24VDC, or 48VDC operating voltage
  • 12.36CFM to 346.8CFM airflow range
  • Range of sizes
  • Metal casing option for increased protection
  • -10°C to +70°C operating temperature range

Applications

  • Harsh environments
  • Factory automation
  • Food processing industry
  • Refrigeration
  • LED lighting system cooling
  • Inverters
  • Telecom
  • Horticulture

Videos

Yayınlandı: 2017-09-07 | Güncellenmiş: 2025-12-16