Nordic Semiconductor nRF9161 Development Kit
Nordic Semiconductor nRF9161 Development Kit is used to evaluate and develop nRF9161 System-in-Package (SiP) applications. The Nordic Semiconductor nRF9161 kit supports LTE-M, NB-IoT, GNSS, and DECT NR+, with dedicated antennas for LTE-M, NB-IoT, DECT NR+, and an integrated GNSS patch antenna. The kit covers LTE bands B1-B5, B8, B12, B13, B17-B20, B25, B26, B28, B65, B66, and B85. Additionally, SWF RF connectors are available for measuring RF signal performance, and both antenna connectors support external antennas.Features
- Same certification coverage as nRF9161 SiP
- LTE-M/NB-IoT and GNSS antennas with respective SWF RF connectors
- Pins for measuring power consumption, e.g., with Nordic's Power Profiler Kit II
- SEGGER J-Link OB programmer/debugger
- User-programmable LEDs and buttons
- 3.0V to 5.5V supply from external or 5V
- Supply from USB
- Included SIM with free data
Applications
- Asset tracking
- Smart metering
- Smart city
- Smart agriculture
- Predictive maintenance
- Portable medical devices
- Industry 4.0
Yayınlandı: 2024-01-10
| Güncellenmiş: 2024-01-19