NXP Semiconductors SJA1110-MGS-EVM Evaluation Board

NXP Semiconductors SJA1110-MGS-EVM Evaluation Board is a compact, cost-effective multi-gig secure evaluation board, ideal for automotive Ethernet use cases. Consisting of the NXP SJA1110 switch along with TJA1121 and TJA1104 PHYs, the board demonstrates MACsec security on both PHYs and enables rapid prototyping with integrated software examples based on Real-Time Drivers (RTDs).

Features

  • Hardware
    • Secure variant of the SJA1110 switch
    • 100BASE-T1 (SJA1110 internal PHYs)
    • 1x 100BASE-T1 Ethernet port using the TJA1104 automotive Ethernet PHY
    • 2x 1000BASE-T1 Ethernet port using the TJA1121 automotive Ethernet PHY
    • 1x SFP+ cage
    • JTAG connector
    • Several LEDs for status indication
    • DIP switches for easy configuration
    • USB Type-C® connector for SPI access
    • Power supply based on VR5510 PMIC
  • Software
    • Software examples based on Real-Time Drivers (RTDs)
    • gPTP software stack
    • TCP/IP software stack

Applications

  • Automotive access points
  • Automotive data loggers
  • Automotive zone controllers
  • Central compute
  • Domain controllers
  • Firmware Over-the-Air (FOTA)
  • Gateways
  • Service-oriented gateways

Block Diagram

Block Diagram - NXP Semiconductors SJA1110-MGS-EVM Evaluation Board

Board Layout

Mechanical Drawing - NXP Semiconductors SJA1110-MGS-EVM Evaluation Board
Yayınlandı: 2025-10-15 | Güncellenmiş: 2025-10-22