ODU AMC® High-Density Protective Caps

ODU AMC® High-Density Protective Caps are designed to protect the ODU AMC High-Density Connectors. The caps feature a TPU black rubber housing with an IPX7 environmental protection degree. Like the ODU AMC High-Density Connectors, the ODU AMC High-Density Protective Caps are ideal for various applications, including military, security, industrial, medical, e-mobility, and test and measurement. The contact arrangement of an ODU data transmission connector differs from a standard data transmission connector due to the robust ODU specific design. However, the ODU design meets the electrical specifications that are derived from the respective standard data transmission protocol.

Features

  • Rubber caps for ODU AMC High-Density Series Connectors
  • IPX7 environmental protection degree
  • TPU housing
  • Black color option

Applications

  • Military
  • Security
  • Test and measurement
  • Industrial
  • Medical
  • E-mobility

Dimensions (mm)

Chart - ODU AMC® High-Density Protective Caps
Yayınlandı: 2024-05-16 | Güncellenmiş: 2025-05-12