Omron Electronics Explosion Proof Relays

Omron Electronics Explosion Proof Relays are designed to prevent fire and explosion caused by the ignition of flammable gases. These relays feature high capacity switching up to 36A, 250VAC, and low coil power consumption for energy saving. The explosion proof relays include sealed and unsealed protection structures. The sealed structures help prevent the penetration of flux during soldering, and unsealed structures protect from dust. These relays comply with IEC/EN60079-15 standards. The explosion proof relays integrate into applications with limited space. These relays are ideal for residential HVACs, heating equipment, water heaters, refrigeration equipment, and commercial cooling.

Features

  • Comply with IEC/EN60079-15 standards
  • Low coil power consumption for energy saving
  • Include sealed and unsealed protection structures
  • High capacity switching up to 36A, 250VAC
  • Compact design allows for easy integration onto applications with limited space

Applications

  • Heat pumps
  • Water heaters
  • Refrigeration equipment
  • Heating equipment
  • Residential HVACs
  • Commercial cooling
Omron Electronics Explosion Proof Relays

Relay Structure

Omron Electronics Explosion Proof Relays
Yayınlandı: 2024-07-30 | Güncellenmiş: 2024-08-21