ROHM Semiconductor SMLS1 Mono-Color Standard Chip LEDs

ROHM Semiconductor SMLS1 Mono-Color Standard Chip LEDs with Lenses offer narrow directivity and high brightness in a surface-mount 3216 (1206 metric) package measuring 3.2mm x 1.6mm x 1.85mm (LxWxT). Yellow-green, yellow, orange, red, green, and blue options are available. These LEDs operate within a -40°C to +85°C temperature range with 20mA or 30mA forward currents. The SMLS1 Mono-Color Standard Chip LEDs are ideal for display unit light sources in industrial applications.

Features

  • High brightness
  • Narrow directivity
  • AlGaInP packed with transparent colorless resin
  • Yellow-green, yellow, orange, red, green, and blue color options are available
  • Lens included
  • Infrared options
  • Top view orientation
  • Surface mount package
  • Dome or round lens shapes
  • Reverse mountable
  • Moisture Sensitivity Level (MSL) 3
  • RoHS compliant

Specifications

  • 1206 (3216 metric), 3.2mm x 1.6mm x 1.85mm (LxWxT) package size
  • 1.4V to 3.3V forward voltage range
  • 20mA or 30mA forward currents
  • 100mA maximum peak forward current at 5V
  • 75mW to 117mW maximum power rating range
  • 470nm to 870nm wavelength/color temperature range
  • -40°C to +85°C operating temperature range
  • Materials
    • Glass epoxy printed wire board
    • Clear paste die bond
    • InGaN LED chip
    • Gold bonding wire
    • Epoxy resin
    • Cu, Ni electrode base plating
    • Au electrode top plating

Dimensions/Solder Profile

Mechanical Drawing - ROHM Semiconductor SMLS1 Mono-Color Standard Chip LEDs
Yayınlandı: 2023-05-16 | Güncellenmiş: 2023-05-30