Orion Fans XE & VXE High-Performance Fans

Orion Fans XE and VXE High-Performance Fans are powerful 12V, 24V, and 48V fans designed to achieve higher airflow in a smaller frame size. The XE fans offer higher speeds and provide higher airflow performance (CFM) compared with standard models. The VXE fans offer higher airflow and higher static pressure in a single fan solution when compared with standard fan models. These fans also feature a vane axial frame design with motor strut vanes to curve and prevent backflow and turbulence while providing great stability to the motor for high RPM operation. Applications for Orion Fans XE and VXE High-Performance Fans include high-performance and industrial computing, networking and telecom enclosures, food and beverage industry, and electric vehicle (EV) charging base stations.

Features

  • Designed to achieve higher airflow in smaller frame size
  • Brushless DC motor
  • Ball bearings
  • PBT plastic frame and impeller, UL 94V-0 rated
  • Wide selection of fan sizes

Applications

  • EV charging base stations
  • High-performance and industrial computing
  • Networking and telecom enclosures
  • Datacenters
  • Aviation
  • Military/defense
  • Agriculture
  • Food and beverage industry
  • Appliances

Specifications

  • 12V, 24V, and 48V configurations
  • 28.6CFM to 285.2CFM airflow range
  • 4000RPM to 22,750RPM range
  • 4W to 77.7W power rating
  • 500VDC/min dielectric strength, <1mA
  • ≥10MΩ insulation resistance at 500VDC
  • -20°C to +65°C operating temperature range

Videos

Static Pressure Chart

Chart - Orion Fans XE & VXE High-Performance Fans
Yayınlandı: 2022-08-01 | Güncellenmiş: 2025-09-15