Orion Fans OEC404205 Series 404x204.7mm EC Centrifugal Fans
Orion Fans OEC404205 EC Centrifugal Fans feature high airflow and low power capabilities in a large size with 404mm x 204.7mm dimensions. These ball-bearing fans are constructed with a diecast aluminum motor housing, aluminum alloy impeller, and an IP44 motor that is electronically commutated and electronically protected. The OEC404205 series offers 1550RPM rated speed, 2075CFM maximum airflow, 1400VAC/min. dielectric strength, and ≥10MΩ insulation resistance. Typical applications for Orion Fans OEC404205 EC Centrifugal Fans include refrigeration, HVAC, building automation, and industrial automation.Applications
- Refrigeration
- HVAC
- Building automation
- Industrial automation
Specifications
- 1400VAC/min. dielectric strength, <1mA
- ≥10MΩ insulation resistance at 500VDC
- 115VAC or 230VAC rated voltage
- 100VAC to 135VAC or 200VAC to 275VAC voltage range
- 50Hz/60Hz frequency
- 400W input power
- 1550RPM rated speed
- 2075CFM maximum airflow
- 71.1dBA noise level
- 50,000-hour life expectancy
- -20°C to +65°C operating temperature range
Dimensions
Performance Graph
Duct Ring
An intake duct ring (DR404205E) is included with OEC404205 EC centrifugal fans. The duct ring is constructed from SECC steel with a natural finish and features six mounting holes, each with a 4.5mm diameter. The DR404205E intake duct ring has dimensions of 369mm x 35mm.
DR404205E Duct Ring Datasheet
Yayınlandı: 2025-08-11
| Güncellenmiş: 2025-09-04