Phoenix Contact EH Housing System
Phoenix Contact Economic Housing (EH) System is designed for stand-alone device applications and can be used with a wide range of connector combinations. Phoenix Contact EH Housing System features a simple two-piece modular design and offers seven widths, two heights, and three cover options. EH housing is ideal for use in building automation or semi-industrial applications.
Features
- Simple modular design
- Use with a wide range of connectors
- DIN-rail or wall-mounting capabilities
- Snap assembly
Applications
- Building management and automation
- Semi-industrial or light
- Small-to-medium-sized device manufacturers
- Stand-alone devices
Specifications
- ABS material
- 110.5mm and 54mm heights
- 22.5, 35, 45, 52.5, 67.5, 70, and 90mm widths
- Cover options
- Both sides closed
- One side open/one side closed
- Both sides open
Yayınlandı: 2015-06-29
| Güncellenmiş: 2026-02-03