Phoenix Contact M17 to M40 PRO Circular Connectors

Phoenix Contact M17 to M40 PRO Circular Connectors feature a secure ONECLICK fast-locking system and consistent connector design, which is backward compatible with the market standard. The connectors provide reliable shield connections with cost-effective cable assemblies. The M17 to M40 PRO series connectors offer 4 to 19 positions for high flexibility. The Phoenix Contact M17 to M40 PRO Circular Connectors are IP66 and IP68 rated for harsh environmental conditions and are resistant to vibration of a minimum of 20g sinusoidal.

Features

  • Standard and fast locking compatible with market standard
  • Secure ONECLICK fast-locking system
  • Visual, audible, and haptic feedback of the correct locking position
  • Reliable shield connections
  • Cost-effective cable assembly
  • Suitable for harsh conditions
  • Consistent design for convenient operation
  • RoHS II compliant without exception 6c (lead free, Pb <0,1%)
  • UL approved (signal UL2238, power UL2237)

Applications

  • AC and DC motors
  • Robots, cobots
  • Drives
  • Control cabinets
  • Daisy chain installations
  • Machine and plant building
  • Building automation
  • Factory automation
  • Process automation

Specifications

  • 630V max voltage rating
  • 30A max current rating
  • 6 to 19 positions
  • 20g min vibration resistance
  • IP66 and IP68 IP protections
  • Male and female versions available

PRO Circular Connection

Phoenix Contact M17 to M40 PRO Circular Connectors

Videos

Yayınlandı: 2024-04-08 | Güncellenmiş: 2024-10-29