Phoenix Contact VARIOFACE D-Sub Module
Phoenix Contact VARIOFACE D-Sub Module features a screw connection and male D-subminiature pin strip connection for mounting in any position on NS 35/7.5 or NS 32, 9-position. Phoenix Contact VARIOFACE D-Sub Module operates a 105V voltage rating and 2A current rating.Features
- Metal foot
- According to IEC 60603-13
- Screw connection
- 1:1 connection
Specifications
- -20°C to +50°C operating temperature range
- 125V maximum operating voltage
- 2A maximum current per branch
Yayınlandı: 2008-07-22
| Güncellenmiş: 2022-03-11