RECOM Power RAC05-K/277 AC/DC Converters

RECOM Power RAC05-K/277 AC/DC Converters are multipurpose 5W AC/DC single-output power supplies for enhanced mains input conditions from 85VAC to 305VAC with a wide operating temperature range. RECOM Power RAC05-K/277 Converters feature fully protected outputs, high efficiency over the entire load range, and EMC class B emissions compliance without any external components. These converters are available in PCB-mount and wired packages. RAC05-K/277 converters have international safety certifications for industrial, domestic, Institute of Transportation Engineers (ITE), and household standards. Typical applications include automation, industry 4.0, IoT, household, and smart buildings.

Features

  • 5W single-output AC/DC converters
  • Standby mode optimized (eco-design Lot 6)
  • High efficiency over the entire load range
  • Overvoltage and overcurrent protected
  • EMC compliant without external components
  • Encapsulated module with pins or wires
  • RoHS, REACH, and ERP compliant

Specifications

  • 85VAC to 305VAC input voltage range
  • 3.3VDC to 24VDC output voltage range
  • 210mA to 1510mA output current range
  • 130kHz typical internal operating frequency
  • 47Hz to 63Hz input frequency range
  • 20ms typical start-up time
  • 10ms typical rise time
  • Dimensions
    • 466mm x 29.3mm x 30.4mm for THT wired
    • 478mm x 46mm x 198mm for tube tray
  • -40°C to +85°C operating temperature range

Mechanical Drawing

Mechanical Drawing - RECOM Power RAC05-K/277 AC/DC Converters
Yayınlandı: 2018-06-12 | Güncellenmiş: 2023-03-07