Renesas Electronics RZ/Five-RISC-V Microprocessor
Renesas Electronics RZ/Five-RISC-V Microprocessor features a RISC-V CPU Core (AX45MP Single) 1.0GHz and a 16-bit DDR3L/DDR4 interface. The RZ/Five MPU also includes a wide range of interfaces such as Gbit-Ethernet, CAN, and USB 2.0, making it ideal for entry-class social infrastructure gateway control and industrial gateway control.The Renesas Electronics RZ/Five-RISC-V Microprocessor is offered in 13mm x 13mm BGA-361 and 11mm x 11mm BGA-266 packages. The BGA- variant includes a 2-channel Gigabit Ethernet Interface. The BGA-266 variant includes a 1-channel Gigabit Ethernet Interface.
Features
- 64-bit RISC-V/AX45MP (Single)
- DDR4/DDR3L memory interface
- Memory error detection and correction (ECC)
- 1- or 2-channel Gigabit Ethernet interface
- 2-channel CAN interface (CAN-FD)
- USB 2.0 host interface
- 2-channel SD interface
- 2-input 12-bit analog-to-digital converter (ADC)
- Package options
- 13mm x 13mm BGA-361; 0.5mm pitch
- 11mm x 11mm BGA-266; 0.5mm pitch
Applications
- IoT gateways
- Industrial gateways
Videos
Block Diagram
Yayınlandı: 2022-09-07
| Güncellenmiş: 2023-09-15