ROHM Semiconductor LAPIS ML22Q2x4 Speech Synthesis LSI

ROHM Semiconductor LAPIS ML22Q2x4 Speech Synthesis LSI incorporates Flash for storing sound code data and can be controlled with a clock synchronization serial interface (ML22Q234), standalone interface (ML22Q244) or an I2C interface (ML22Q254). Integrating a D-class speaker amplifier in the ROHM Semiconductor LAPIS ML22Q2x4 makes the solution required for sound output possible with a single chip.

Features

  • Playback time
    • ML22Q234, ML22Q254
      • 676Kbit - HQ-ADPCM playback of 33.8sec/16-bit straight PCM 6.88sec
      • 672Kbit - HQ-ADPCM playback of 33.6sec/16-bit straight PCM 6.72sec
    • ML22Q244
      • 692Kbit  - HQ-ADPCM playback of 34.6sec/16-bit straight PCM 6.92sec
      • 688Kbit  - HQ-ADPCM playback of 34.4sec/16-bit straight PCM 6.88sec
    • ML22Q274, ML22Q284, ML22Q294
      • 692Kbit - 4-bitADPCM2 playback of 27.6sec/16-bit PCM 6.9sec
  • Speech synthesis algorithm
    • HQ-ADPCM (ML22Q234, ML22Q244, ML22Q254 only)
    • 4-bit ADPCM2
    • 8-bit non-linear PCM
    • 8-bit/16-bit straight PCM (ML22Q234, ML22Q244, ML22Q254 only)
    • 8-bit PCM, 16-bit PCM (ML22Q274, ML22Q284, ML22Q294 only)
    • Can be specified for each phrase
  • Flash capacity
    • 676 Kbit (30 phrases selection), 672 Kbit (62 phrases selection) (ML22Q234, ML22Q254)
    • 692 Kbit (30 phrases selection), 688 Kbit (62 phrases selection) (ML22Q244, ML22Q274, ML22Q294)
    • 692 Kbit (ML22Q284 only)
  • Sampling frequency (Fs)
    • ML22Q234/ML22Q244/ML22Q254: 6.4kHz, 8.0kHz, 10.7kHz, 12.8kHz, 16.0kHz, 21.3kHz, 25.6kHz, 32.0kHz
    • ML22Q274/ML22Q284/ML22Q294: 8.0kHz/16.0kHz/32.0kHz, 6.4kHz/12.8kHz/25.6kHz, or 10.7kHz/21.3kHz
    • Can be specified for each phrase
  • Speaker driving amplifier is a D-class amplifier (driven by 8Ω)
  • CPU command interface
    • ML22Q234/ML22Q274: Clock synchronization serial interface
    • ML22Q244/ML22Q284: Standalone interface (built-in noise removal function)
    • ML22Q254/ML22Q294: I2C interface (slave, maximum communication speed of 400kbps)
  • 30 or 62 phrases are the maximum number of phrases (for all devices except ML22Q284, which is 30 phrases maximum)
  • Disconnection detection function
  • Speaker pin short detection function
  • Source oscillation frequency
    • ML22Q234, ML22Q244, ML22Q254: 8.192MHz (typ.)(internal)
    • ML22Q274, ML22Q284, ML22Q294: 4.096MHz (typ.)(internal)
  • 2.0V to 5.5V power supply voltage
  • Flash memory access function by MCU (ML22Q234 and ML22Q254)
  • Flash memory is rewritable
    • ML22Q234, ML22Q244, ML22Q254: 100 times
    • ML22Q274, ML22Q284, ML22Q294: 80 times
  • Operating temperature range
    • ML22Q234, ML22Q244, ML22Q254: –40°C to +85°C
    • ML22Q274, ML22Q284, ML22Q294: –40°C to +105°C
  • ML22Q274, ML22Q284, and ML22Q294 devices are AEC-Q100 compliant

Applications

  • Automotive (ML22Q274, ML22Q284, ML22Q294 only)
    • AVAS (Acoustic Vehicle Alerting System)
    • Meter cluster
    • Various warning sounds
  •  Consumer
    • Household appliances
    • Housing equipment
  • Industrial equipment
    • Office equipment
    • Measurement instrumentation

Block Diagrams

Yayınlandı: 2024-11-26 | Güncellenmiş: 2024-12-18