Seeed Studio Wio RP2040 Module

Seeed Studio Wio RP2040 Module is designed with the Raspberry Pi RP2040 and an onboard wifi chip for reliable wireless connections. This is the self-developed module by Seeed Studio using Raspberry Pi Pico as the prototype and supports Thonny code editor. The Wio RP2040 module with a few simple lines of code, the original Pico project can be upgraded to the Pico IoT project. This module supports 2.4GHz IEEE802.11 b/g/n wireless connectivity with Ap & Station modes. The Wio RP2040 module adopts the stamp-hole package form with a small size and lets the user conveniently solder the module on various PCB boards. Typical applications include wireless control, smart homes, smart toys, and various Pico projects with wireless functions.

Features

  • 5V to 3.6V input range (VIN)
  • Flexibility:
    • Compatible with Thonny editor
  • Supported programming languages
    • MicroPython
    • C/C++
  • Extremely compact size: 
    • 18.0mm x 28.2mm x 1.0mm 32 pins SMT
  • Onboard PCB antenna

Applications

  • Wireless control and smart homes
  • Smart toys
  • Various Pico projects with wireless functions

Hardware Overview

Seeed Studio Wio RP2040 Module
Yayınlandı: 2021-07-21 | Güncellenmiş: 2022-03-11