Sensirion SFM3200 Medical Digital Flow Meters
Sensirion SFM3200 Medical Digital Flow Meters are designed for high-volume applications to accurately measure the flow rate of air, oxygen, and non-aggressive gases. These meters offer a flow range of up to 250 standard liters per minute (SLM) and a bidirectional measurement mode. The SFM3200 flow meters feature a fifth-generation silicon sensor chip that contains an amplifier, A/D converter, EEPROM memory, digital signal processing circuitry, and interface. Sensirion's patented CMOSens® technology improves the performance of the sensor by combining sensor elements, signal processing, and digital calibration on a single microchip. The SFM3200 Medical Digital Flow Meters are ideal for use in respiratory measurements, inspiratory flow measurements, ventilation, anesthesia, and drug delivery applications.Features
- Up to 250SLM flow range
- Superior performance at very low flows
- Inspiratory flow sensor
- Special flow channel design
- Low-pressure drop
- Fifth-generation silicon sensor chip
- Patented CMOSens sensor technology
- Fast signal processing time
- Bidirectional measurement mode
- RoHS and REACH compliant
Applications
- Ventilation
- Respiratory measurements
- Inspiratory flow measurement
- Anesthesia
- Drug delivery
Yayınlandı: 2018-05-06
| Güncellenmiş: 2022-10-17