Sensirion SEK-SFM Mass Flow Meter Evaluation Kits
Sensirion SEK-SFMx Mass Flow Meter Evaluation Kits are designed to quickly and easily evaluate Sensirion Mass Flow Meters. Each kit has a flow sensor, connector cable, and downloadable SEK-ControlCenter software. The kit requires a SEK-SensorBridge (sold separately). This SEK-SensorBridge allows the connection of the sensors to a computer and works hand-in-hand with the software. The SEK-SensorBridge allows the simultaneous evaluation of two sensors. More than one sensor can be attached to each port, provided the sensors have different I2C addresses. The SEK-ControlCenter software can quickly test the sensors under real conditions and display the measurement data directly on the user's screen. The data can also be exported to an Excel spreadsheet. Sensirion SEK-SFMx Mass Flow Meter Evaluation Kits are powered via a USB connection.Steps to Connection
Software
Required Accessory
Yayınlandı: 2019-12-16
| Güncellenmiş: 2023-05-12