Sensirion SLS-1500 Compact Liquid Flow Meter Kit

Sensirion SLS-1500 Compact Liquid Flow Meter Kit enables precise, non-invasive measurements of dynamic liquid flow rates up to 40ml/min bi-directionally. The exclusive use of high-performance stainless steel, PTFE, and PEEK for the wetted parts ensure superior biocompatibility. The flow path of the Sensirion SLS-1500 liquid flow sensor is formed by an especially thin-walled, straight tube that assures high sensitivity.

Features

  • High chemical capability
  • Modular electrical interface

Specifications

  • Interface options
    • Digital
      • I2C-Bus
      • RS485-Bus
      • USB cable
    • Analog
      • Voltage output (0-10V)
      • Additional operation modes
  • Full-scale flow rate: 40ml/min
  • Sensor output limit: 65ml/min
  • Flow detection response time: 20ms
  • Response time on power-up: 25ms
  • Temperature range
    • Operating: +5°C to +50°C
    • Storage: -10°C to +60°C
  • Recommended operating pressure: 12 bar (175psi)
  • Burst pressure: 25 bar (360psi)
  • Power supply range: 4.0V to 6.0V
  • Operating current: 5.1mA
  • Dimensions: 59mm x 31.5mm x 18mm
  • Total mass: ~40g
  • Protection class: IP54

Kit Contents

  • Liquid flow meter SLS-1500
  • PC software (viewer and data export tool)
  • SCC1-USB sensor cable with USB connector for plug-and-play connection to a PC
  • SCC1-Analog sensor cable with 0 to 10V voltage output
  • Fluidic connection material for 1/4-28 flat-bottom ports
Yayınlandı: 2019-07-17 | Güncellenmiş: 2023-05-09