Vishay / Sfernice D2TO35 & D2TO20 SMD Power Resistors
Vishay / Sfernice D2TO35 and D2TO20 Surface-Mount Power Resistors feature thick film technology and offer a wide resistance range of 0.01Ω to 550Ω. They are compact, low profile, and non-inductive. The D2TO35 features 35W at 25°C while the D2TO20 features 20W at 25°C. Both series are AEC-Q200 qualified. Applications for Vishay / Sfernice D2TO35 and D2TO20 resistors include automotive, industrial welding machines, test equipment, UPS, base station systems, car battery management.Features
- 20W or 35W at +25°C case temperature
- Surface-mounted resistor, TO-263 (D2PAK) style package
- Wide resistance range from 0.01Ω to 550kΩ
- Non-inductive
- RoHS compliant
- Resistor isolated from metal tab
- Solder reflow secure at +270°C/10s
Applications
- Automotive
- Industrial welding machines
- Test equipment
- Uninterruptible power supplies (UPS)
- Base station systems
- Car battery management
Infographics
Videos
Datasheets
Resources
- An Automotive Grade Above eBook
- Application Note - Thermal Management on SMD Thick Film Resistors (DTO25, D2TO20, D2TO35)
- Did You Know? Long Term Availability Considerations and Alternatives for 1206 SMD Resistors
- Did You Know? Vishay is the Standard for High Reliability and AEC-Q200 Power Thick Film Resistors
Yayınlandı: 2011-11-17
| Güncellenmiş: 2025-09-19