Siemens SCALANCE X-400 Managed Layer 3 Switches

Siemens SCALANCE X-400 Managed Layer 3 Switches provide a high number of ports, high transmission rates, and support for fiber-optic/copper cables and Power over Ethernet (PoE) transmission. Siemens SCALANCE X-400 Switches offer more flexibility for the designers' network while providing a solution to the growing demands on a communications network.

Features

  • Lets the user design networks at the control level
  • Large number of ports and high transmission rates
  • With port extenders (if required)

Specifications

  • Layer 2/3 software coverage
  • 10/10/1000Mbit/s transmission rate
  • -40°C to +70°C temperature range
  • Metal housing/IP20 protection
Yayınlandı: 2023-08-29 | Güncellenmiş: 2023-09-12