Silicon Labs EFR32xG24 Channel-Sounding Pro Kit

Silicon Labs EFR32xG24 Channel-Sounding Pro Kit includes two dipole antennas and two radio boards that provide a complete reference design for the EFR32xG24 wireless SoC. This kit supports the radio board based on the EFR32xG24 2.4GHz +10dBm wireless SoC, channel-sounding RF reference design. Additional features include an advanced energy monitor (AEM), packet trace interface (PTI), a virtual COM port, and a SEGGER J-link onboard debugger. Silicon Labs EFR32xG24 Kit offers all the necessary tools for developing channel-sounding applications and other high-volume, scalable 2.4GHz wireless IoT solutions.

Features

  • Advanced energy monitor
  • Packet trace interface
  • Logic analyzer (BRD4002A only)
  • Virtual COM port
  • SEGGER J-link onboard debugger
  • External device debugging
  • Ethernet and USB connectivity
  • Silicon Labs Si7021 relative humidity and temperature sensor
  • Low-power 128x128 pixel memory LCDTFT
  • User LEDs / pushbuttons
  • 20-pin 2.54mm EXP header
  • Breakout pads for wireless SoC I/O
  • CR2032 coin cell battery support

Kit Contents

  • 2x BRD4002A wireless pro kit mainboard
  • 2x BRD4198A channel sounding radio board
  • 2x sleeve dipole antenna
Yayınlandı: 2024-09-06 | Güncellenmiş: 2025-05-12