STMicroelectronics X-NUCLEO-GFX01M1 SPI Display Expansion Board

STMicroelectronics X-NUCLEO-GFX01M1 SPI Display Expansion Board is designed to quickly add a display with a graphic user interface (GUI) to STM32 Nucleo Development Boards. The X-NUCLEO-GFX01M1 features a 2.2” SPI QVGA TFT display and 64-Mbit SPI NOR Flash memory for storing graphic images, texts, and texture. The SPI Display Expansion Board also includes a joystick for easy navigation.

The STMicroelectronics X-NUCLEO-GFX01M1 SPI Display Expansion Board uses the ST morpho connector. It is compatible with the NUCLEO-F030R8, NUCLEO-F070RB, NUCLEO-F072RB, NUCLEO-F091RC, NUCLEO-F401RE, NUCLEO-F410RB, NUCLEO-F411RE, NUCLEO-F446RE, NUCLEO-G071RB, NUCLEO-L053R8, NUCLEO-L073RZ, NUCLEO-L412RB-P, NUCLEO-L433RC-P, NUCLEO-L452RE, NUCLEO-L452RE-P, and NUCLEO-L476RG Nucleo Development Boards.

Features

  • Compatible with STM32 Nucleo Development Boards using the ST Morpho interface
  • 2.2" SPI QVGA TFT LCD display
  • 64-Mbit SPI NOR Flash memory
  • Joystick for easy menu navigation

Applications

  • Industrial and home automation
  • Consumer electronics
  • Wearables and IoT
  • Medical devices
  • Test and measurement equipment
  • Educational and prototyping

Videos

Yayınlandı: 2020-09-10 | Güncellenmiş: 2024-12-30