Switchcraft XLR & Mini XLR Connectors
Switchcraft field-proven XLR and Mini XLR Connectors, long the industry standard, are available in a wide range of plugs and receptacles. The 3 to 7 contact connectors from Switchcraft with electrically integral ground terminals are available with silver or gold plated contacts nickel, black, or satin finish housings.Features
- 3 to 7 contacts
- Electrically integral ground terminals
- Silver- or gold-plated contacts
- Nickel, black, or satin finish housing
700 Series A/V Direct Box
Converts the outputs of equipment such as MP3 players, laptops and DJ mixers to balanced, mic level signals that can be connected to audio consoles, mic preamps and house sound systems.
Yayınlandı: 2019-06-21
| Güncellenmiş: 2024-02-13