TDK InvenSense Chirp Products
TDK InvenSense Chirp Products are a family of miniature and ultra-low power ultrasonic Time-of-Flight (ToF) range sensors and modules based on MEMS technology. These sensors feature a system-in-package that integrates a Piezoelectric Micromachined Ultrasonic Transducer (PMUT) with an ultra-low-power System on Chip (SoC) in a miniature, reflowable package. The CH101 and the CH201 sensors can detect multiple objects, work in any lighting conditions, including full sunlight, and provide millimeter-accurate range measurements. The Chirp family products include ultrasonic sensor modules, development kits, and software, depending on the application requirements.Features
- CH101
- 4cm to 1.2m operating range
- 1mm RMS range noise at 30cm range
- Ultra-low supply current
- 1 sample/s
- 13µA (10cm max range)
- 15µA (1m max range)
- 30 samples/s
- 33µA (10cm max range)
- 130µA (1m max range)
- 1 sample/s
- CH201
- 20cm to 5m operating range
- Ultra-low supply current
- 1 sample/s
- 7.5µA (1m max range)
- 13.5µA (5m max range)
- 25 samples/s
- 63µA (1m max range)
- 247µA (5m max range)
- 1 sample/s
- Fast and accurate range-finding
- Customizable Field of View (FoV) up to 180°
- Multi-object detection
- Works in any lighting condition, including full sunlight to complete darkness
- Insensitive to object color, detects optically transparent surfaces (glass and clear plastics)
- Easy to integrate
- Single sensor for receive and transmit
- 1.8V single supply voltage
- I2C fast-mode compatible interface and data rates up to 400kbps
- Dedicated programmable range interrupt pin
- Platform-independent software driver enables turnkey range-finding
Applications
- CH101
- Mobile and computing devices
- Printers and scanners
- Proximity sensing
- Smart home
- Presence detection
- Always-on sensing to lock/unlock and power on/off notebooks, tablets, and white goods
- CH201
- Obstacle avoidance
- Gesture control
- Robotics and drones
- User presence in-home/building automation and personal electronics
- Liquid level sensing and shelf inventory monitoring
- Ultra-low-power remote presence-sensing node
Specifications
- 1.62V to 1.98V operating voltage range
- 3.5mm x 3.5mm x 1.26mm dimensions
- 8-pin LGA package
- 60ms programming time
Resources and Support
SENSORS
Chirp Microsystems SonicLib Programmer’s Guide
MODULES
EV_MOD_CH101-03-01 Retrofit with 45° FoV Horn
AH-10133-045045MR Acoustic Housing Brief
DEVELOPMENT KITS
Quick start guide for SonicLink and SmartSonic Development Kit
CH101 and CH201 SmartSonic Evaluation Kit User Guide
Videos
Yayınlandı: 2020-10-26
| Güncellenmiş: 2024-09-03