Tekscan A301 FlexiForce™ Piezoresistive Force Sensors

Tekscan A301 FlexiForce™ Piezoresistive Force Sensors are available off-the-shelf and are ideal for an easy proof of concept. The A301 sensors offer optimization for high-volume manufacturing and are suitable for embedding into products and applications. These components feature Enhanced Stability Series (ESS) pressure-sensitive ink for high-temperature and high-humidity environments. The Tekscan A301 FlexiForce™ Piezoresistive Force Sensors measure up to 4,448N (1,000lbs.). To measure higher forces, apply a lower drive voltage (-0.5V, -0.25V, etc.) and reduce the resistance of the feedback resistor (1kΩ minimum). For lower forces, apply a higher drive voltage and increase the resistance of the feedback resistor.

Features

  • Small size ideal for prototyping and integration
  • Available with Enhanced Stability Series (ESS) pressure-sensitive ink for high-temperature and high-humidity environments
  • Thin and flexible
  • Easy to use
  • RoHS compliant

Specifications

  • Performance
    • <±3% linearity (error) of the full scale
    • <±2.5% repeatability
    • <4.5% hysteresis of the full scale
    • <5% drift per logarithmic time scale
    • <5µs response time
    • ≥3 million actuation durability
    • 0.36%/°C (±0.2%/°F) temperature sensitivity
  • Standard force ranges
    • 4.4N for 0 to 1lb.
    • 111N for 0 to 25lbs.
    • 445N for 0 to 100lbs.
  • Physical
    • 25.4mm x 14mm x 0.203mm (1" x 0.55" x 0.008") in dimension (L x W x T)
    • ø9.53mm (ø0.375") diameter sensing area
    • 2.54mm (0.1") pin spacing
    • 6mm (0.25") pin length
    • 2-pin male square pin connector
    • Polyester substrate
  • -40°C to +60°C operating temperature range

Recommended Circuit

Location Circuit - Tekscan A301 FlexiForce™ Piezoresistive Force Sensors

Videos

Yayınlandı: 2023-05-09 | Güncellenmiş: 2023-08-14