Texas Instruments DS90UB953-Q1EVM Serializer Evaluation Module

Texas Instruments DS90UB953-Q1EVM Serializer Evaluation Module (EVM) helps the user evaluate the operation and performance of the DS90UB953-Q1 2MP MIPI® CSI-2 FPD-Link III serializer (SER). The Texas Instruments DS90UB953-Q1 translates data from up to 4 MIPI CSI-2 lanes at 830Mbps each to transport data into a high-speed serialized FPD-Link III interface over a single 50Ω coax cable.

Features

  • MIPI D-PHY / CSI-2 version 1.1 compliant
  • The system interface supports sensor CSI data transmission at up to 3.2Gbps
  • Supports sensor CSI data transmission at up to 3.32Gbps
  • Coax cable and power-over coax supported
  • Multi-camera synchronization and monitoring and reporting for diagnostics
  • Compatible with DS90UB954, DS90UB960, DS90UB964 and DS90UB934 Deserializer evaluation module

Required Equipment

  • DS90UB954-Q1EVM (or variant)
  • One DACAR/FAKRA coax cable
  • DC power supply for DS90UB954-Q1EVM (or variant) only
  • Power supply cables (for example, banana to coax, banana to grabber, and so forth)
  • Two male USB-to-mini USB cables
  • USB2ANY or an Aardvark I2C/SPI Host Adapter
  • Analog LaunchPAD software (this software is not required if an external ECU is used)

Board Layout

Mechanical Drawing - Texas Instruments DS90UB953-Q1EVM Serializer Evaluation Module
Yayınlandı: 2023-05-05 | Güncellenmiş: 2023-08-24