Torex Semiconductor
Torex Semiconductor Ltd. is a leading provider of CMOS power management ICs targeted toward battery-powered and energy-efficient applications. Torex specializes in CMOS analog technology, with LDO voltage regulators, voltage detectors and DC/DC converters making up its core product offering.
-
Torex Semiconductor XCL247B0K1H2-G/XCL248B0K1H2-G Evaluation BoardsDesigned to evaluate the XCL247/XCL248 built-in step-down DC/DC converters.11.07.2025 -
Torex Semiconductor XC9704/XC9705 DC/DC ConvertersConsist of a built-in high-side driver FET and a low-side driver FET.11.07.2025 -
Torex Semiconductor XCL247/XCL248 Micro DC/DC ConvertersIntegrated with a control IC and coil and features a 3V to 36V input supply voltage range.11.07.2025 -
Torex Semiconductor XC8114 Load Switch ICsOperate in the 1.5V to 6V input voltage range and deliver a maximum output current rating of 3A.20.06.2025 -
Torex Semiconductor XPJ101N04N8R & XPJ102N09N8R N-Channel MOSFETsFeatures low on-resistance, reducing energy losses and improving overall system efficiency.03.06.2025 -
Torex Semiconductor XC8112 & XC8113 2ch Load Switch ICsFeatures an ideal diode function (20mV) and replicates the characteristics of an ideal diode.14.01.2025 -
Torex Semiconductor XCL109 & XCL110 Step-up Micro DC/DC ConvertersIncorporates IC and coil into compact CL-2025-02 package with 2.5mm x 2mm x 1.04mm dimensions.14.01.2025 -
Torex Semiconductor XC61x Voltage DetectorsDesigned with great precision and efficiency, leveraging advanced CMOS technology.17.09.2024 -
Torex Semiconductor XC92x Synchronous Step-Down DC/DC Controller ICsEquipped with synchronous rectification technology and feature a 1.8V to 30V input voltage range.03.09.2024 -
Torex Semiconductor XCL239/XCL240 Düşürücü Mikro DC/DC Dönüştürücüler2,5 mm x 2,0 mm x 1,04 mm (U x G x Y) boyutlarındaki küçük bir pakette, entegre bir indüktör ve kontrol IC'si sunmaktadır.15.07.2024 -
Torex Semiconductor XCL237/XCL238 Düşürücü Mikro DC/DC DönüştürücülerEntegre bir indüktör ve kontrol entegresi içeren, 3,2 mm x 2,5 mm x 1,0 mm (U x G x Y) boyutlarında küçük bir pakettir.15.07.2024 -
Torex Semiconductor XCL241/XCL242 Düşürücü Mikro DC/DC Dönüştürücüler2,5 mm x 2,0 mm x 1,04 mm (U x G x Y) boyutlarındaki küçük bir pakette, entegre bir indüktör ve kontrol IC'si sunmaktadır.15.07.2024 -
Torex Semiconductor XCL243/XCL244 Düşürücü Mikro DC/DC DönüştürücülerEntegre bir indüktör ve kontrol entegresi içeren, 2,25 mm x 1,5 mm x 0,75 mm (UxGxY) boyutlarında küçük bir pakette sunulur.15.07.2024 -
Torex Semiconductor XC9702 Synchronous Step-Down DC/DC ConvertersFeatures built-in Nch-Nch driver FETs on an extremely small 9.4mm x 7.4mm mounting area.22.04.2024 -
Torex Semiconductor XC6138 Multi-Function Voltage DetectorsFeatures a separate power supply pin and voltage detection pin (sense pin), space-saving package.31.08.2023 -
Torex Semiconductor XCL105 Evaluation BoardDesigned to deliver exceptional performance in a compact package.24.07.2023 -
Torex Semiconductor Nichicon SLB Series Evaluation BoardDesigned for high-performance applications.24.07.2023 -
Torex Semiconductor XC6x Voltage RegulatorsCore components include a reference voltage source, error amplifier, and driver transistor.10.04.2023 -
Torex Semiconductor XC6705/6706 High Speed Voltage RegulatorsInclude a reference voltage supply, error amplifier, Pch driver FET, and current limit circuit.10.04.2023 -
Torex Semiconductor XCL104/XCL105 Step-Up DC/DC ConvertersSynchronous step-up micro DC/DC converters with a built-in 1.4A driver and built-in coil.02.03.2023 -
Torex Semiconductor XC6810 Linear Charger IC for Li-ion BatteriesUltra-small WLP-12-01 package that is compatible with wireless charging and contact power supplies.23.08.2022 -
Torex Semiconductor XC9145 Step-Up DC/DC ConvertersFeatures 200mΩ N-channel driver FET and a 270mΩ synchronous P-channel switching FET built-in.14.07.2022 -
Torex Semiconductor XC914x Step-Up DC/DC ConvertersFeatures 0.17Ω N-Channel driver FET and a 0.2Ω synchronous P-Channel switching FET built-in.14.07.2022 -
Torex Semiconductor XC6140 Battery Voltage Monitoring ICsOptimal for CV rechargeable batteries and electric double-layer capacitors.14.07.2022